2 Line Common Mode Choke Surface Mount 22 Ohms @ 100 MHz 800mA DCR 80mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Line Common Mode Choke Surface Mount 22 Ohms @ 100 MHz 800mA DCR 80mOhm
#askLorandt explains: Bifilar and Sectional Windings in Common Mode Chokes
#askLorandt explains: Theoretical Basics for Common Mode and Differential Mode

744230220

DigiKey Part Number
732-2580-2-ND - Tape & Reel (TR)
732-2580-1-ND - Cut Tape (CT)
732-2580-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744230220
Description
CMC 800MA 2LN 22OHM SMD AEC-Q200
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 22 Ohms @ 100 MHz 800mA DCR 80mOhm
Datasheet
 Datasheet
EDA/CAD Models
744230220 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
22 Ohms @ 100 MHz
Current Rating (Max)
800mA
DC Resistance (DCR) (Max)
80mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 105°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height (Max)
0.047" (1.20mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 372
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,58000 Kč27,58 Kč
1026,31300 Kč263,13 Kč
5024,62860 Kč1 231,43 Kč
10023,36550 Kč2 336,55 Kč
50022,52350 Kč11 261,75 Kč
1 00018,52400 Kč18 524,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,73575 Kč17 471,50 Kč
Manufacturers Standard Package
Unit Price without VAT:27,58000 Kč
Unit Price with VAT:33,37180 Kč