



744225S | |
|---|---|
DigiKey Part Number | 732-1480-2-ND - Tape & Reel (TR) 732-1480-1-ND - Cut Tape (CT) 732-1480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744225S |
Description | CMC 40UH 900MA 2LN 3.1 KOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 µH 2 Line Common Mode Choke Surface Mount 3.1 kOhms 900mA DCR 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744225S Models |
Category | Current Rating (Max) 900mA |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 250mOhm |
Series | Voltage Rating - DC 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.362" L x 0.236" W (9.20mm x 6.00mm) |
Number of Lines 2 | Height (Max) 0.209" (5.30mm) |
Impedance @ Frequency 3.1 kOhms @ 50 MHz | Package / Case Horizontal, 4 PC Pad |
Inductance @ Frequency 40 µH @ 1 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,85000 Kč | 54,85 Kč |
| 10 | 54,01600 Kč | 540,16 Kč |
| 50 | 48,80180 Kč | 2 440,09 Kč |
| 100 | 47,07090 Kč | 4 707,09 Kč |
| 500 | 43,58800 Kč | 21 794,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 38,08027 Kč | 38 080,27 Kč |
| Unit Price without VAT: | 54,85000 Kč |
|---|---|
| Unit Price with VAT: | 66,36850 Kč |


