35 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2.7A DCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2.7A DCR
744207 bottom
#askLorandt explains: Theoretical Basics for Common Mode and Differential Mode

744207

DigiKey Part Number
732-14092-2-ND - Tape & Reel (TR)
732-14092-1-ND - Cut Tape (CT)
732-14092-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744207
Description
CMC 35UH 2.7A 2LN SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
35 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2.7A DCR
Datasheet
 Datasheet
EDA/CAD Models
744207 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Inductance @ Frequency
35 µH @ 100 kHz
Current Rating (Max)
2.7A
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Height (Max)
0.238" (6.05mm)
Package / Case
Horizontal, 8 Gull Wing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 789
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,72000 Kč65,72 Kč
5063,14100 Kč3 157,05 Kč
10057,38750 Kč5 738,75 Kč
25052,15904 Kč13 039,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60048,15787 Kč28 894,72 Kč
Manufacturers Standard Package
Unit Price without VAT:65,72000 Kč
Unit Price with VAT:79,52120 Kč