500 µH @ 100 kHz 4 Line Common Mode Choke Surface Mount 400mA DCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500 µH @ 100 kHz 4 Line Common Mode Choke Surface Mount 400mA DCR
#askLorandt explains: Theoretical Basics for Common Mode and Differential Mode
#askLorandt explains: Bifilar and Sectional Windings in Common Mode Chokes

744203

DigiKey Part Number
732-14094-2-ND - Tape & Reel (TR)
732-14094-1-ND - Cut Tape (CT)
732-14094-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744203
Description
CMC 500UH 400MA 4LN SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
500 µH @ 100 kHz 4 Line Common Mode Choke Surface Mount 400mA DCR
Datasheet
 Datasheet
EDA/CAD Models
744203 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
4
Inductance @ Frequency
500 µH @ 100 kHz
Current Rating (Max)
400mA
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Height (Max)
0.238" (6.05mm)
Package / Case
Horizontal, 8 Gull Wing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 309
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
169,50000 Kč69,50 Kč
5066,85760 Kč3 342,88 Kč
10060,74720 Kč6 074,72 Kč
25055,22476 Kč13 806,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60051,00030 Kč30 600,18 Kč
Manufacturers Standard Package
Unit Price without VAT:69,50000 Kč
Unit Price with VAT:84,09500 Kč