



744203 | |
|---|---|
DigiKey Part Number | 732-14094-2-ND - Tape & Reel (TR) 732-14094-1-ND - Cut Tape (CT) 732-14094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744203 |
Description | CMC 500UH 400MA 4LN SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 500 µH @ 100 kHz 4 Line Common Mode Choke Surface Mount 400mA DCR |
Datasheet | Datasheet |
EDA/CAD Models | 744203 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Inductance @ Frequency | 500 µH @ 100 kHz | |
Current Rating (Max) | 400mA | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.238" (6.05mm) | |
Package / Case | Horizontal, 8 Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,50000 Kč | 69,50 Kč |
| 50 | 66,85760 Kč | 3 342,88 Kč |
| 100 | 60,74720 Kč | 6 074,72 Kč |
| 250 | 55,22476 Kč | 13 806,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 51,00030 Kč | 30 600,18 Kč |
| Unit Price without VAT: | 69,50000 Kč |
|---|---|
| Unit Price with VAT: | 84,09500 Kč |



