


744152 | |
|---|---|
DigiKey Part Number | 732-744152-ND |
Manufacturer | |
Manufacturer Product Number | 744152 |
Description | FIXED IND 82UH 7.7A 30 MOHM TH |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 82 µH Unshielded Toroidal Inductor 7.7 A 30mOhm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 744152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 5.4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 10 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.102" Dia x 0.472" W (28.00mm x 12.00mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,27000 Kč | 98,27 Kč |
| 10 | 88,44400 Kč | 884,44 Kč |
| 30 | 78,63767 Kč | 2 359,13 Kč |
| 60 | 68,80000 Kč | 4 128,00 Kč |
| Unit Price without VAT: | 98,27000 Kč |
|---|---|
| Unit Price with VAT: | 118,90670 Kč |


