



744107 | |
|---|---|
DigiKey Part Number | 732-2272-ND |
Manufacturer | |
Manufacturer Product Number | 744107 |
Description | FIXED IND 557UH 1.1A 700 MOHM TH |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 557 µH Unshielded Toroidal Inductor 1.1 A 700mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 744107 Models |
Category | Current - Saturation (Isat) 700mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 700mOhm Max |
Packaging Bulk | Frequency - Self Resonant 2.5MHz |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Toroidal | Inductance Frequency - Test 10 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical (Open) |
Tolerance ±20% | Size / Dimension 0.886" Dia x 0.472" W (22.50mm x 12.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,64000 Kč | 88,64 Kč |
| 40 | 81,76925 Kč | 3 270,77 Kč |
| Unit Price without VAT: | 88,64000 Kč |
|---|---|
| Unit Price with VAT: | 107,25440 Kč |


