



74408943150 | |
|---|---|
DigiKey Part Number | 732-3800-2-ND - Tape & Reel (TR) 732-3800-1-ND - Cut Tape (CT) 732-3800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74408943150 |
Description | FIXED IND 15UH 1.4A 136 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.4 A 136mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74408943150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 136mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 22MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,94000 Kč | 46,94 Kč |
| 10 | 46,14200 Kč | 461,42 Kč |
| 50 | 44,41560 Kč | 2 220,78 Kč |
| 100 | 42,73150 Kč | 4 273,15 Kč |
| 250 | 39,30036 Kč | 9 825,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 30,74774 Kč | 15 373,87 Kč |
| Unit Price without VAT: | 46,94000 Kč |
|---|---|
| Unit Price with VAT: | 56,79740 Kč |



