4.7 µH Shielded Drum Core, Wirewound Inductor 2.2 A 52mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Drum Core, Wirewound Inductor 2.2 A 52mOhm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

74408943047

DigiKey Part Number
732-3031-2-ND - Tape & Reel (TR)
732-3031-1-ND - Cut Tape (CT)
732-3031-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74408943047
Description
FIXED IND 4.7UH 2.2A 52 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 2.2 A 52mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74408943047 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.2A
Shielding
Shielded
DC Resistance (DCR)
52mOhm Max
Q @ Freq
-
Frequency - Self Resonant
44MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max)
0.161" (4.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,83000 Kč46,83 Kč
1046,02800 Kč460,28 Kč
5044,30580 Kč2 215,29 Kč
10042,62590 Kč4 262,59 Kč
25039,20328 Kč9 800,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50034,07976 Kč17 039,88 Kč
Manufacturers Standard Package
Unit Price without VAT:46,83000 Kč
Unit Price with VAT:56,66430 Kč