



74408942220 | |
|---|---|
DigiKey Part Number | 732-3914-2-ND - Tape & Reel (TR) 732-3914-1-ND - Cut Tape (CT) 732-3914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74408942220 |
Description | FIXED IND 22UH 850MA 354 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 850 mA 354mOhm Max 1919 (4848 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74408942220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 354mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 14MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1919 (4848 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 46,02800 Kč | 460,28 Kč |
| 50 | 44,30580 Kč | 2 215,29 Kč |
| 100 | 42,62590 Kč | 4 262,59 Kč |
| 250 | 39,20328 Kč | 9 800,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 32,71656 Kč | 16 358,28 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |



