


7440894 | |
|---|---|
DigiKey Part Number | 732-10160-ND |
Manufacturer | |
Manufacturer Product Number | 7440894 |
Description | SMD POWER INDUCTORS WE-SPC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 450 Pieces (Assorted Per Value) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Wirewound | |
Material - Core | Ferrite | |
Quantity | 450 Pieces (Assorted Per Value) | |
Inductance Range | 560nH ~ 100µH | |
Mounting Type | Surface Mount | |
Packages Included | Non-Standard SMD | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 050,02000 Kč | 5 050,02 Kč |
| Unit Price without VAT: | 5 050,02000 Kč |
|---|---|
| Unit Price with VAT: | 6 110,52420 Kč |

