3.9 µH Shielded Drum Core, Wirewound Inductor 4.9 A 17mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.9 µH Shielded Drum Core, Wirewound Inductor 4.9 A 17mOhm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744071039

DigiKey Part Number
732-3713-2-ND - Tape & Reel (TR)
732-3713-1-ND - Cut Tape (CT)
732-3713-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744071039
Description
FIXED IND 3.9UH 4.9A 17 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.9 µH Shielded Drum Core, Wirewound Inductor 4.9 A 17mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744071039 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
4.5A
Shielding
Shielded
DC Resistance (DCR)
17mOhm Max
Q @ Freq
-
Frequency - Self Resonant
40MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.181" (4.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 590
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,94000 Kč44,94 Kč
1042,85700 Kč428,57 Kč
5040,04320 Kč2 002,16 Kč
10037,16650 Kč3 716,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30034,31073 Kč10 293,22 Kč
Manufacturers Standard Package
Unit Price without VAT:44,94000 Kč
Unit Price with VAT:54,37740 Kč