744070
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
744070
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744070

DigiKey Part Number
732-10159-ND
Manufacturer
Manufacturer Product Number
744070
Description
SMD TINY POWER INDUCTORS WE-TPC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Fixed Kit 340 Pieces (34 Values - 10 Each) Surface Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Case
Part Status
Active
Kit Type
Fixed
Style
Wirewound
Material - Core
Ferrite
Quantity
340 Pieces (34 Values - 10 Each)
Inductance Range
180nH ~ 22µH
Mounting Type
Surface Mount
Packages Included
Non-Standard SMD
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Case
QuantityUnit PriceExt Price
13 774,48000 Kč3 774,48 Kč
Manufacturers Standard Package
Unit Price without VAT:3 774,48000 Kč
Unit Price with VAT:4 567,12080 Kč