



7440690033 | |
|---|---|
DigiKey Part Number | 732-1890-2-ND - Tape & Reel (TR) 732-1890-1-ND - Cut Tape (CT) 732-1890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7440690033 |
Description | FIXED IND 3.3UH 2.55A 52 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 2.55 A 52mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7440690033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 52mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 39,09800 Kč | 390,98 Kč |
| 50 | 37,16640 Kč | 1 858,32 Kč |
| 100 | 34,22670 Kč | 3 422,67 Kč |
| 250 | 29,33420 Kč | 7 333,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 25,33885 Kč | 13 936,37 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |



