

744066150 | |
---|---|
DigiKey Part Number | 732-1077-2-ND - Tape & Reel (TR) 732-1077-1-ND - Cut Tape (CT) 732-1077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744066150 |
Description | FIXED IND 15UH 3.2A 50 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 3.2 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744066150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.25A | |
Shielding | Shielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 16MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.161" (4.10mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 43,12000 Kč | 43,12 Kč |
10 | 41,78500 Kč | 417,85 Kč |
50 | 36,55660 Kč | 1 827,83 Kč |
100 | 33,43220 Kč | 3 343,22 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 28,18299 Kč | 22 546,39 Kč |
Unit Price without VAT: | 43,12000 Kč |
---|---|
Unit Price with VAT: | 52,17520 Kč |