



7440660035 | |
|---|---|
DigiKey Part Number | 732-1073-2-ND - Tape & Reel (TR) 732-1073-1-ND - Cut Tape (CT) 732-1073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7440660035 |
Description | FIXED IND 3.5UH 5.8A 15 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.5 µH Shielded Drum Core, Wirewound Inductor 5.8 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7440660035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 35MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.161" (4.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 42,12200 Kč | 421,22 Kč |
| 50 | 36,85140 Kč | 1 842,57 Kč |
| 100 | 33,70180 Kč | 3 370,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 28,41030 Kč | 22 728,24 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |



