1 mH Shielded Drum Core, Wirewound Inductor 160 mA 5Ohm Max 2727 (6868 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 mH Shielded Drum Core, Wirewound Inductor 160 mA 5Ohm Max 2727 (6868 Metric)
744062zzz, WE-TPC 6823
WEbinar Powered by Digi-Key: Inductors (Portuguese)

744062102

DigiKey Part Number
732-3676-2-ND - Tape & Reel (TR)
732-3676-1-ND - Cut Tape (CT)
732-3676-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744062102
Description
FIXED IND 1MH 160MA 5 OHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 mH Shielded Drum Core, Wirewound Inductor 160 mA 5Ohm Max 2727 (6868 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744062102 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
130mA
Shielding
Shielded
DC Resistance (DCR)
5Ohm Max
Q @ Freq
-
Frequency - Self Resonant
2MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2727 (6868 Metric)
Supplier Device Package
-
Size / Dimension
0.268" L x 0.268" W (6.80mm x 6.80mm)
Height - Seated (Max)
0.098" (2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 540
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,28000 Kč35,28 Kč
1034,08000 Kč340,80 Kč
5032,40000 Kč1 620,00 Kč
10029,83820 Kč2 983,82 Kč
25028,13732 Kč7 034,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50026,41548 Kč13 207,74 Kč
Manufacturers Standard Package
Unit Price without VAT:35,28000 Kč
Unit Price with VAT:42,68880 Kč