



744053150 | |
|---|---|
DigiKey Part Number | 732-1045-2-ND - Tape & Reel (TR) 732-1045-1-ND - Cut Tape (CT) 732-1045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744053150 |
Description | FIXED IND 15UH 1.38A 100 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.38 A 100mOhm Max 2323 (5858 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744053150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2323 (5858 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 31,09800 Kč | 310,98 Kč |
| 50 | 29,52320 Kč | 1 476,16 Kč |
| 100 | 27,21340 Kč | 2 721,34 Kč |
| 200 | 25,65955 Kč | 5 131,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 19,13023 Kč | 7 652,09 Kč |
| 800 | 16,99343 Kč | 13 594,74 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |



