4.7 µH Shielded Drum Core, Wirewound Inductor 800 mA 444mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Drum Core, Wirewound Inductor 800 mA 444mOhm Max Nonstandard
WE-LQSH-Series_SMD_Back
WEbinar Powered by Digi-Key: Inductors (Portuguese)

74405020047

DigiKey Part Number
732-10771-2-ND - Tape & Reel (TR)
732-10771-1-ND - Cut Tape (CT)
732-10771-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74405020047
Description
FIXED IND 4.7UH 800MA 444 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 800 mA 444mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74405020047 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.5A
Shielding
Shielded
DC Resistance (DCR)
444mOhm Max
Q @ Freq
-
Frequency - Self Resonant
35MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
SMD
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 895
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
5011,67480 Kč583,74 Kč
1008,88220 Kč888,22 Kč
1 0007,72726 Kč7 727,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,17628 Kč14 352,56 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč