10 µH Unshielded Drum Core, Wirewound Inductor 950 mA 300mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Unshielded Drum Core, Wirewound Inductor 950 mA 300mOhm Max 1812 (4532 Metric)
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744045100

DigiKey Part Number
732-3067-2-ND - Tape & Reel (TR)
732-3067-1-ND - Cut Tape (CT)
732-3067-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744045100
Description
FIXED IND 10UH 950MA 300 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 950 mA 300mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744045100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
300mOhm Max
Series
Q @ Freq
48 @ 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
30MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1812 (4532 Metric)
Tolerance
±20%
Supplier Device Package
1812
Current Rating (Amps)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Current - Saturation (Isat)
1.5A
Height - Seated (Max)
0.114" (2.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 094
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,73000 Kč17,73 Kč
1017,47700 Kč174,77 Kč
5016,18380 Kč809,19 Kč
10014,89080 Kč1 489,08 Kč
25013,59780 Kč3 399,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50010,77812 Kč5 389,06 Kč
Manufacturers Standard Package
Unit Price without VAT:17,73000 Kč
Unit Price with VAT:21,45330 Kč