


744043102 | |
|---|---|
DigiKey Part Number | 732-744043102TR-ND - Tape & Reel (TR) 732-744043102CT-ND - Cut Tape (CT) 732-744043102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744043102 |
Description | FIXED IND 1MH 140MA 7 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Drum Core, Wirewound Inductor 140 mA 7Ohm Max 1919 (4848 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744043102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 80mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 7Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 2.3MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1919 (4848 Metric) | |
Supplier Device Package | 1919 | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 21,67000 Kč | 216,70 Kč |
| 50 | 19,27620 Kč | 963,81 Kč |
| 100 | 16,84040 Kč | 1 684,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,63476 Kč | 7 317,38 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |


