1.8 µH Shielded Drum Core, Wirewound Inductor 2.35 A 58mOhm Max 1919 (4848 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.8 µH Shielded Drum Core, Wirewound Inductor 2.35 A 58mOhm Max 1919 (4848 Metric)
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7440420018

DigiKey Part Number
732-1017-2-ND - Tape & Reel (TR)
732-1017-1-ND - Cut Tape (CT)
732-1017-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7440420018
Description
FIXED IND 1.8UH 2.35A 58 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.8 µH Shielded Drum Core, Wirewound Inductor 2.35 A 58mOhm Max 1919 (4848 Metric)
Datasheet
 Datasheet
EDA/CAD Models
7440420018 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.4A
Shielding
Shielded
DC Resistance (DCR)
58mOhm Max
Q @ Freq
-
Frequency - Self Resonant
100MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1919 (4848 Metric)
Supplier Device Package
-
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 419
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,13000 Kč32,13 Kč
1031,09800 Kč310,98 Kč
5027,21340 Kč1 360,67 Kč
10024,88260 Kč2 488,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80020,13788 Kč16 110,30 Kč
Manufacturers Standard Package
Unit Price without VAT:32,13000 Kč
Unit Price with VAT:38,87730 Kč