



74404064221 | |
|---|---|
DigiKey Part Number | 732-7261-2-ND - Tape & Reel (TR) 732-7261-1-ND - Cut Tape (CT) 732-7261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404064221 |
Description | FIXED IND 220UH 660MA 850 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µH Semi-Shielded Wirewound Inductor 660 mA 850mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404064221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 750mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 850mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 3.97MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 6045 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 50 | 25,32360 Kč | 1 266,18 Kč |
| 250 | 23,81172 Kč | 5 952,93 Kč |
| 500 | 21,31298 Kč | 10 656,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 14,91698 Kč | 22 375,47 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |



