

74404064102 | |
---|---|
DigiKey Part Number | 732-7257-2-ND - Tape & Reel (TR) 732-7257-1-ND - Cut Tape (CT) 732-7257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404064102 |
Description | FIXED IND 1MH 250MA 4.783OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Wirewound Inductor 0.3 A 4.783Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404064102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 1 mH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 370mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.783Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.86MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 6045 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 27,29000 Kč | 27,29 Kč |
50 | 25,12100 Kč | 1 256,05 Kč |
250 | 23,62124 Kč | 5 905,31 Kč |
500 | 21,14246 Kč | 10 571,23 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 13,87292 Kč | 20 809,38 Kč |
Unit Price without VAT: | 27,29000 Kč |
---|---|
Unit Price with VAT: | 33,02090 Kč |