8.2 µH Semi-Shielded Drum Core, Wirewound Inductor 3 A 43mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.2 µH Semi-Shielded Drum Core, Wirewound Inductor 3 A 43mOhm Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

74404064082

DigiKey Part Number
732-5548-2-ND - Tape & Reel (TR)
732-5548-1-ND - Cut Tape (CT)
732-5548-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74404064082
Description
FIXED IND 8.2UH 3A 43 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8.2 µH Semi-Shielded Drum Core, Wirewound Inductor 3 A 43mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74404064082 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.3A
Shielding
Semi-Shielded
DC Resistance (DCR)
43mOhm
Q @ Freq
-
Frequency - Self Resonant
25MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
6045
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 880
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
5023,05580 Kč1 152,79 Kč
25021,06100 Kč5 265,25 Kč
50019,57014 Kč9 785,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50014,91698 Kč22 375,47 Kč
Manufacturers Standard Package
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč