



74404042680 | |
|---|---|
DigiKey Part Number | 732-7237-2-ND - Tape & Reel (TR) 732-7237-1-ND - Cut Tape (CT) 732-7237-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404042680 |
Description | FIXED IND 68UH 540MA 840 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µH Semi-Shielded Wirewound Inductor 540 mA 840mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404042680 Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 840mOhm |
Series | Frequency - Self Resonant 9MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current - Saturation (Isat) 630mA | Height - Seated (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,03000 Kč | 25,03 Kč |
| 50 | 22,89940 Kč | 1 144,97 Kč |
| 250 | 20,91808 Kč | 5 229,52 Kč |
| 500 | 19,43732 Kč | 9 718,66 Kč |
| 1 000 | 15,43307 Kč | 15 433,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,54152 Kč | 37 624,56 Kč |
| Unit Price without VAT: | 25,03000 Kč |
|---|---|
| Unit Price with VAT: | 30,28630 Kč |

