



74404041100 | |
|---|---|
DigiKey Part Number | 732-7227-2-ND - Tape & Reel (TR) 732-7227-1-ND - Cut Tape (CT) 732-7227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404041100 |
Description | FIXED IND 10UH 1.32A 168 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Wirewound Inductor 1.32 A 168mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404041100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 168mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 38MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 50 | 23,05580 Kč | 1 152,79 Kč |
| 250 | 21,06100 Kč | 5 265,25 Kč |
| 500 | 19,57014 Kč | 9 785,07 Kč |
| 1 000 | 15,53852 Kč | 15 538,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 12,76011 Kč | 57 420,49 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |


