



74404032470 | |
|---|---|
DigiKey Part Number | 732-5501-2-ND - Tape & Reel (TR) 732-5501-1-ND - Cut Tape (CT) 732-5501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404032470 |
Description | FIXED IND 47UH 400MA 1.05OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 400 mA 1.05Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404032470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 410mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.05Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 15MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 3015 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,42000 Kč | 24,42 Kč |
| 50 | 20,60800 Kč | 1 030,40 Kč |
| 250 | 19,09236 Kč | 4 773,09 Kč |
| 500 | 17,11366 Kč | 8 556,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,44687 Kč | 24 893,74 Kč |
| Unit Price without VAT: | 24,42000 Kč |
|---|---|
| Unit Price with VAT: | 29,54820 Kč |



