

74404032022 | |
---|---|
DigiKey Part Number | 732-5493-2-ND - Tape & Reel (TR) 732-5493-1-ND - Cut Tape (CT) 732-5493-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404032022 |
Description | FIXED IND 2.2UH 1.8A 50 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.8 A 50mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404032022 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 50mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 75MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 3015 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 24,16000 Kč | 24,16 Kč |
50 | 20,39260 Kč | 1 019,63 Kč |
250 | 18,89280 Kč | 4 723,20 Kč |
500 | 16,93480 Kč | 8 467,40 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 12,31678 Kč | 24 633,56 Kč |
Unit Price without VAT: | 24,16000 Kč |
---|---|
Unit Price with VAT: | 29,23360 Kč |