
74404024470 | |
|---|---|
DigiKey Part Number | 732-74404024470TR-ND - Tape & Reel (TR) 732-74404024470CT-ND - Cut Tape (CT) 732-74404024470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404024470 |
Description | FIXED IND 47UH 0.33A 1.65 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µH Semi-Shielded Wirewound Inductor 0.33 A 1.65Ohm 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74404024470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 350mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 1.65Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 50 | 21,41800 Kč | 1 070,90 Kč |
| 100 | 19,84310 Kč | 1 984,31 Kč |
| 500 | 18,58324 Kč | 9 291,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,78531 Kč | 35 570,62 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |


