



74404024022 | |
|---|---|
DigiKey Part Number | 732-5436-2-ND - Tape & Reel (TR) 732-5436-1-ND - Cut Tape (CT) 732-5436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404024022 |
Description | FIXED IND 2.2UH 1.65A 80 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Drum Core, Wirewound Inductor 1.65 A 80mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404024022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 80mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 83MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2520 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 50 | 20,55700 Kč | 1 027,85 Kč |
| 250 | 19,04520 Kč | 4 761,30 Kč |
| 500 | 17,07138 Kč | 8 535,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,24386 Kč | 26 487,72 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |


