



744040200047 | |
|---|---|
DigiKey Part Number | 732-10737-2-ND - Tape & Reel (TR) 732-10737-1-ND - Cut Tape (CT) 732-10737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744040200047 |
Description | FIXED IND 470NH 2.08A 49MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 2.1 A 49mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744040200047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 49mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 293MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,63000 Kč | 12,63 Kč |
| 50 | 10,54600 Kč | 527,30 Kč |
| 100 | 8,02010 Kč | 802,01 Kč |
| 1 000 | 6,96755 Kč | 6 967,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,06240 Kč | 12 124,80 Kč |
| Unit Price without VAT: | 12,63000 Kč |
|---|---|
| Unit Price with VAT: | 15,28230 Kč |

