160 nH Shielded Drum Core, Wirewound Inductor 3.07 A 26mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
160 nH Shielded Drum Core, Wirewound Inductor 3.07 A 26mOhm Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744040200016

DigiKey Part Number
732-10735-2-ND - Tape & Reel (TR)
732-10735-1-ND - Cut Tape (CT)
732-10735-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744040200016
Description
FIXED IND 160NH 3.07A 26MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
160 nH Shielded Drum Core, Wirewound Inductor 3.07 A 26mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744040200016 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.9A
Shielding
Shielded
DC Resistance (DCR)
26mOhm
Q @ Freq
-
Frequency - Self Resonant
540MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
SMD
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 454
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,63000 Kč12,63 Kč
5010,54600 Kč527,30 Kč
1008,02010 Kč802,01 Kč
1 0006,96755 Kč6 967,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,06240 Kč12 124,80 Kč
Manufacturers Standard Package
Unit Price without VAT:12,63000 Kč
Unit Price with VAT:15,28230 Kč