


7440402 | |
|---|---|
DigiKey Part Number | 732-10156-ND |
Manufacturer | |
Manufacturer Product Number | 7440402 |
Description | SMD POWER INDUCTORS WE-LQS - 252 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 550 Pieces (Assorted Per Value) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Wirewound | |
Material - Core | Ferrite | |
Quantity | 550 Pieces (Assorted Per Value) | |
Inductance Range | 470nH ~ 47µH | |
Mounting Type | Surface Mount | |
Packages Included | Non-Standard SMD | |
Features | - | |
Shielding | Semi-Shielded | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 514,30000 Kč | 2 514,30 Kč |
| Unit Price without VAT: | 2 514,30000 Kč |
|---|---|
| Unit Price with VAT: | 3 042,30300 Kč |

