22 µH Unshielded Drum Core, Wirewound Inductor 220 mA 1.3Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µH Unshielded Drum Core, Wirewound Inductor 220 mA 1.3Ohm Max 1210 (3225 Metric)
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744032220

DigiKey Part Number
732-3058-2-ND - Tape & Reel (TR)
732-3058-1-ND - Cut Tape (CT)
732-3058-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744032220
Description
FIXED IND 22UH 220MA 1.3 OHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µH Unshielded Drum Core, Wirewound Inductor 220 mA 1.3Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744032220 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
1.3Ohm Max
Series
Q @ Freq
35 @ 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
14MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Supplier Device Package
1210
Current Rating (Amps)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current - Saturation (Isat)
600mA
Height - Seated (Max)
0.091" (2.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 342
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,18000 Kč14,18 Kč
1013,45200 Kč134,52 Kč
10011,97110 Kč1 197,11 Kč
50011,44966 Kč5 724,83 Kč
1 0009,46840 Kč9 468,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,28172 Kč16 563,44 Kč
Manufacturers Standard Package
Unit Price without VAT:14,18000 Kč
Unit Price with VAT:17,15780 Kč