



744032100 | |
|---|---|
DigiKey Part Number | 732-3052-2-ND - Tape & Reel (TR) 732-3052-1-ND - Cut Tape (CT) 732-3052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744032100 |
Description | FIXED IND 10UH 320MA 650 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 320 mA 650mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744032100 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 650mOhm Max |
Series | Q @ Freq 35 @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 20MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Supplier Device Package 1210 |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current - Saturation (Isat) 850mA | Height - Seated (Max) 0.091" (2.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 Kč | 14,18 Kč |
| 10 | 13,45200 Kč | 134,52 Kč |
| 100 | 11,97110 Kč | 1 197,11 Kč |
| 500 | 11,44966 Kč | 5 724,83 Kč |
| 1 000 | 9,46840 Kč | 9 468,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,28172 Kč | 16 563,44 Kč |
| Unit Price without VAT: | 14,18000 Kč |
|---|---|
| Unit Price with VAT: | 17,15780 Kč |


