Fixed Kit 700 Pieces (35 Values - 20 Each) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fixed Kit 700 Pieces (35 Values - 20 Each) Surface Mount
WEbinar Powered by Digi-Key: Inductors (Portuguese)

744032

DigiKey Part Number
732-10155-ND
Manufacturer
Manufacturer Product Number
744032
Description
SMD INDUCTORS WE-LQ
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Fixed Kit 700 Pieces (35 Values - 20 Each) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Case
Part Status
Active
Kit Type
Fixed
Style
Wirewound
Material - Core
Ferrite
Quantity
700 Pieces (35 Values - 20 Each)
Inductance Range
1µH ~ 120µH
Mounting Type
Surface Mount
Packages Included
1210, 1812
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Case
QuantityUnit PriceExt Price
13 451,65000 Kč3 451,65 Kč
Manufacturers Standard Package
Unit Price without VAT:3 451,65000 Kč
Unit Price with VAT:4 176,49650 Kč