3.6 µH Shielded Drum Core, Wirewound Inductor 1.38 A 85mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.6 µH Shielded Drum Core, Wirewound Inductor 1.38 A 85mOhm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744031003

DigiKey Part Number
732-1007-2-ND - Tape & Reel (TR)
732-1007-1-ND - Cut Tape (CT)
732-1007-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744031003
Description
FIXED IND 3.6UH 1.38A 85 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.6 µH Shielded Drum Core, Wirewound Inductor 1.38 A 85mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744031003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
85mOhm Max
Series
Frequency - Self Resonant
80MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Supplier Device Package
3816
Tolerance
±30%
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.071" (1.80mm)
Current - Saturation (Isat)
1.1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 112
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,13000 Kč32,13 Kč
1031,09800 Kč310,98 Kč
5027,21340 Kč1 360,67 Kč
10024,88260 Kč2 488,26 Kč
50021,92192 Kč10 960,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00017,23936 Kč17 239,36 Kč
2 00015,43353 Kč30 867,06 Kč
Manufacturers Standard Package
Unit Price without VAT:32,13000 Kč
Unit Price with VAT:38,87730 Kč