7440310047
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7440310047

744031003

DigiKey Part Number
732-1007-2-ND - Tape & Reel (TR)
732-1007-1-ND - Cut Tape (CT)
732-1007-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744031003
Description
FIXED IND 3.6UH 1.38A 85MOHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3.6 µH Shielded Drum Core, Wirewound Inductor 1.38 A 85mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744031003 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
3.6 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.1A
Shielding
Shielded
DC Resistance (DCR)
85mOhm Max
Q @ Freq
-
Frequency - Self Resonant
80MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
3816
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 650
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,87000 Kč31,87 Kč
1030,84900 Kč308,49 Kč
5026,99560 Kč1 349,78 Kč
10024,68360 Kč2 468,36 Kč
50021,74652 Kč10 873,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00015,39129 Kč15 391,29 Kč
2 00013,77905 Kč27 558,10 Kč
Manufacturers Standard Package
Unit Price without VAT:31,87000 Kč
Unit Price with VAT:38,56270 Kč