4.7 µH Shielded Drum Core, Wirewound Inductor 480 mA 290mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Drum Core, Wirewound Inductor 480 mA 290mOhm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744030004

DigiKey Part Number
732-4075-2-ND - Tape & Reel (TR)
732-4075-1-ND - Cut Tape (CT)
732-4075-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744030004
Description
FIXED IND 4.7UH 480MA 290 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 480 mA 290mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744030004 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
500mA
Shielding
Shielded
DC Resistance (DCR)
290mOhm Max
Q @ Freq
-
Frequency - Self Resonant
100MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.138" L x 0.130" W (3.50mm x 3.30mm)
Height - Seated (Max)
0.041" (1.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 346
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,13000 Kč32,13 Kč
1031,09800 Kč310,98 Kč
5027,21340 Kč1 360,67 Kč
10025,65960 Kč2 565,96 Kč
50024,08470 Kč12 042,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50016,12661 Kč24 189,92 Kč
Manufacturers Standard Package
Unit Price without VAT:32,13000 Kč
Unit Price with VAT:38,87730 Kč