WE-TPC 2813 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-TPC 2813 Series
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744029100

DigiKey Part Number
732-1091-2-ND - Tape & Reel (TR)
732-1091-1-ND - Cut Tape (CT)
732-1091-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744029100
Description
FIXED IND 10UH 650MA 470MOHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 650 mA 470mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744029100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
500mA
Shielding
Shielded
DC Resistance (DCR)
470mOhm Max
Q @ Freq
-
Frequency - Self Resonant
40MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
2828
Size / Dimension
0.110" L x 0.110" W (2.80mm x 2.80mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 499
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,21000 Kč32,21 Kč
1031,17500 Kč311,75 Kč
5027,28080 Kč1 364,04 Kč
10025,72310 Kč2 572,31 Kč
50021,97620 Kč10 988,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 20015,97063 Kč19 164,76 Kč
2 40014,34145 Kč34 419,48 Kč
Manufacturers Standard Package
Unit Price without VAT:32,21000 Kč
Unit Price with VAT:38,97410 Kč