1 µH Shielded Drum Core, Wirewound Inductor 1.75 A 85mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Drum Core, Wirewound Inductor 1.75 A 85mOhm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744028001

DigiKey Part Number
732-1000-2-ND - Tape & Reel (TR)
732-1000-1-ND - Cut Tape (CT)
732-1000-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744028001
Description
FIXED IND 1UH 1.75A 85 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 1.75 A 85mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744028001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
85mOhm Max
Series
Frequency - Self Resonant
150MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Supplier Device Package
2811
Tolerance
±30%
Size / Dimension
0.110" L x 0.110" W (2.80mm x 2.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Current - Saturation (Isat)
1.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 896
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,91000 Kč31,91 Kč
1030,88700 Kč308,87 Kč
5027,02880 Kč1 351,44 Kč
10025,48540 Kč2 548,54 Kč
50021,77314 Kč10 886,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50016,70220 Kč25 053,30 Kč
3 00014,99830 Kč44 994,90 Kč
Manufacturers Standard Package
Unit Price without VAT:31,91000 Kč
Unit Price with VAT:38,61110 Kč