

744028 | |
---|---|
DigiKey Part Number | 732-1917-ND |
Manufacturer | |
Manufacturer Product Number | 744028 |
Description | KIT INDUCTOR TPC SMALL SIZES |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 350 Pieces (35 Values - 10 Each) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Wirewound | |
Material - Core | Ferrite | |
Quantity | 350 Pieces (35 Values - 10 Each) | |
Inductance Range | 470nH ~ 15µH | |
Mounting Type | Surface Mount | |
Packages Included | Non-Standard SMD | |
Features | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 957,03000 Kč | 2 957,03 Kč |
Unit Price without VAT: | 2 957,03000 Kč |
---|---|
Unit Price with VAT: | 3 578,00630 Kč |