0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402
0603
#askLorandt explains: Getting the S-Parameter for Chip Bead Ferrites

742841210

DigiKey Part Number
732-2363-2-ND - Tape & Reel (TR)
732-2363-1-ND - Cut Tape (CT)
732-2363-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
742841210
Description
FERRITE BEAD 1 KOHM 0402 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 50mA 1.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
742841210 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
50mA
DC Resistance (DCR) (Max)
1.8Ohm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 953
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,47000 Kč5,47 Kč
505,26260 Kč263,13 Kč
1005,03100 Kč503,10 Kč
5004,52576 Kč2 262,88 Kč
1 0004,27315 Kč4 273,15 Kč
2 0004,02055 Kč8 041,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0003,27751 Kč32 775,10 Kč
Manufacturers Standard Package
Unit Price without VAT:5,47000 Kč
Unit Price with VAT:6,61870 Kč