



742841210 | |
|---|---|
DigiKey Part Number | 732-2363-2-ND - Tape & Reel (TR) 732-2363-1-ND - Cut Tape (CT) 732-2363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742841210 |
Description | FERRITE BEAD 1 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 50mA 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 742841210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 50mA | |
DC Resistance (DCR) (Max) | 1.8Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 50 | 5,24960 Kč | 262,48 Kč |
| 100 | 5,01850 Kč | 501,85 Kč |
| 500 | 4,51458 Kč | 2 257,29 Kč |
| 1 000 | 4,26259 Kč | 4 262,59 Kč |
| 2 000 | 4,01062 Kč | 8 021,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,48735 Kč | 34 873,50 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |


