7427931
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7427931
#askLorandt explains: Getting the S-Parameter for Chip Bead Ferrites

7427931

DigiKey Part Number
732-2393-2-ND - Tape & Reel (TR)
732-2393-1-ND - Cut Tape (CT)
732-2393-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7427931
Description
FERRITE BEAD 91 OHM 2SMD 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
91 Ohms @ 100 MHz 1 Ferrite Bead 2-SMD, J-Lead 17A 0.9mOhm
Datasheet
 Datasheet
EDA/CAD Models
7427931 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
91 Ohms @ 100 MHz
Current Rating (Max)
17A
DC Resistance (DCR) (Max)
0.9mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
2-SMD, J-Lead
Mounting Type
Surface Mount
Height (Max)
0.106" (2.70mm)
Size / Dimension
0.335" L x 0.118" W (8.50mm x 3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 416
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,15000 Kč14,15 Kč
1013,71100 Kč137,11 Kč
5013,12860 Kč656,43 Kč
10012,58760 Kč1 258,76 Kč
25012,00508 Kč3 001,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50010,28024 Kč5 140,12 Kč
Manufacturers Standard Package
Unit Price without VAT:14,15000 Kč
Unit Price with VAT:17,12150 Kč