

742792907 | |
|---|---|
DigiKey Part Number | 732-3649-2-ND - Tape & Reel (TR) 732-3649-1-ND - Cut Tape (CT) 732-3649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742792907 |
Description | FERRITE BEAD 240 OHM 2SMD 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms @ 100 MHz 1 Ferrite Bead 2-SMD, J-Lead 6A 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742792907 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 240 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 2-SMD, J-Lead | |
Mounting Type | Surface Mount | |
Height (Max) | 0.315" (8.00mm) | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,78000 Kč | 59,78 Kč |
| 10 | 58,53200 Kč | 585,32 Kč |
| 50 | 56,03280 Kč | 2 801,64 Kč |
| 100 | 53,74140 Kč | 5 374,14 Kč |
| 250 | 46,24260 Kč | 11 560,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 40,68100 Kč | 20 340,50 Kč |
| Unit Price without VAT: | 59,78000 Kč |
|---|---|
| Unit Price with VAT: | 72,33380 Kč |

