600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 2220 (5750 Metric) 4A 25mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7427928601

DigiKey Part Number
732-7427928601TR-ND - Tape & Reel (TR)
732-7427928601CT-ND - Cut Tape (CT)
732-7427928601DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7427928601
Description
FERRITE BEAD 600 OHM 2220 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
600 Ohms 1 Signal Line Ferrite Bead 2220 (5750 Metric) 4A 25mOhm
Datasheet
 Datasheet
EDA/CAD Models
7427928601 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
25mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
2220 (5750 Metric)
Mounting Type
Surface Mount
Height (Max)
0.128" (3.25mm)
Size / Dimension
0.220" L x 0.200" W (5.59mm x 5.08mm)
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,36000 Kč24,36 Kč
1023,85400 Kč238,54 Kč
10023,01380 Kč2 301,38 Kč
50022,17388 Kč11 086,94 Kč
1 00021,31297 Kč21 312,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00018,82765 Kč37 655,30 Kč
Manufacturers Standard Package
Unit Price without VAT:24,36000 Kč
Unit Price with VAT:29,47560 Kč