75 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 400mA 310mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
75 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 400mA 310mOhm
#askLorandt explains: Getting the S-Parameter for Chip Bead Ferrites
WEbinar Powered by Digi-Key: EMI 101

7427927170

DigiKey Part Number
732-2391-2-ND - Tape & Reel (TR)
732-2391-1-ND - Cut Tape (CT)
732-2391-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7427927170
Description
FERRITE BEAD 75 OHM 0402 1LN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
75 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 400mA 310mOhm
Datasheet
 Datasheet
EDA/CAD Models
7427927170 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
400mA
Manufacturer
Würth Elektronik
DC Resistance (DCR) (Max)
310mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.022" (0.55mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Impedance @ Frequency
75 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BBNQ00100505750Y00Pulse Electronics197 870553-BBNQ00100505750Y00CT-ND2,09000 KčParametric Equivalent
MPZ1005D750ET000TDK4 553445-172741-1-ND5,84000 KčParametric Equivalent
MPZ1005D750ETD25TDK25 506445-MPZ1005D750ETD25CT-ND6,47000 KčParametric Equivalent
In-Stock: 23 401
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,75000 Kč3,75 Kč
503,73320 Kč186,66 Kč
1003,44120 Kč344,12 Kč
5003,29516 Kč1 647,58 Kč
1 0003,12833 Kč3 128,33 Kč
2 0002,98234 Kč5 964,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,00109 Kč20 010,90 Kč
Manufacturers Standard Package
Unit Price without VAT:3,75000 Kč
Unit Price with VAT:4,53750 Kč