742792701 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Würth Elektronik
In Stock: 16 318
Unit Price: 3,75000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 6 922
Unit Price: 3,75000 Kč
Datasheet

Direct


TDK Corporation
In Stock: 7 402
Unit Price: 2,08000 Kč
Datasheet

Parametric Equivalent


Fair-Rite Products Corp.
In Stock: 4 092
Unit Price: 3,33000 Kč
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 24 189
Unit Price: 2,08000 Kč
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 0,20166 Kč
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 19 933
Unit Price: 2,08000 Kč
Datasheet

Parametric Equivalent


Max Echo
In Stock: 20 000
Unit Price: 2,08000 Kč
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9 850
Unit Price: 2,08000 Kč
Datasheet
0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402

742792701

DigiKey Part Number
732-1566-2-ND - Tape & Reel (TR)
732-1566-1-ND - Cut Tape (CT)
732-1566-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
742792701
Description
FERRITE BEAD 10 OHM 0402 1LN
Customer Reference
Detailed Description
10 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 500mA 50mOhm
Datasheet
 Datasheet
EDA/CAD Models
742792701 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
10 Ohms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
50mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes